Part Details for HMC516LC5 by Hittite Microwave Corp
Overview of HMC516LC5 by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC516LC5
HMC516LC5 CAD Models
HMC516LC5 Part Data Attributes
|
HMC516LC5
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC516LC5
Hittite Microwave Corp
Wide Band Low Power Amplifier, 9000MHz Min, 18000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 32 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 32 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 88 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC516LC5
This table gives cross-reference parts and alternative options found for HMC516LC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC516LC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC565LC5 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, SMT, 32 PIN | Hittite Microwave Corp | HMC516LC5 vs HMC565LC5 |
HMC565 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.53 X 0.98 MM, 0.10 MM HEIGHT, DIE-5 | Hittite Microwave Corp | HMC516LC5 vs HMC565 |
HMC516LC5 | HMC516LC5 | Analog Devices Inc | HMC516LC5 vs HMC516LC5 |