There are no models available for this part yet.
Overview of HMC519-SX by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC519LC4TR | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
HMC519LC4 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz | |
HMC519LC4TR-R5 | Analog Devices | lo Noise SMT amp, 18 - 31 GHz |
Price & Stock for HMC519-SX by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-HMC519-SX-ND
|
DigiKey | IC RF AMP VSAT 18GHZ-32GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$141.6196 / $179.7450 | Buy Now | |
DISTI #
584-HMC519-SX
|
Mouser Electronics | RF Amplifier 18-32 GHz LNA RoHS: Compliant | 4 |
|
$138.1300 / $154.0800 | Buy Now | |
Analog Devices Inc | 18-32 GHz LNA Package Multiple: 2 | 1 |
|
$106.8200 / $157.6390 | Buy Now | ||
DISTI #
HMC519-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$127.9300 / $146.7500 | Buy Now |
CAD Models for HMC519-SX by Analog Devices Inc
Part Data Attributes for HMC519-SX by Analog Devices Inc
HMC519-SX
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
HMC519-SXAnalog Devices IncVS
-