-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC536MS8GETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1051-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 8MSG Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
856 In Stock |
|
$4.3359 / $7.6400 | Buy Now |
DISTI #
584-HMC536MS8GETR
|
Mouser Electronics | RF Switch ICs 3 Watt SPDT T/R Switch SMT, DC - 6 GHz RoHS: Compliant | 200 |
|
$4.3300 / $7.2200 | Buy Now |
|
Analog Devices Inc | 3 Watt SPDT T/R Switch SMT, DC Min Qty: 1 Package Multiple: 500 | 172 |
|
$4.3359 / $7.6400 | Buy Now |
|
Ameya Holding Limited | IC MMIC GAAS SW SPST 8MSOP | 172 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32dB 0.7dB MSOP-8-EP RF Switches ROHS | 189 |
|
$3.1294 / $4.0088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC536MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC536MS8GETR
Analog Devices Inc
HMC536MS8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 1 dB | |
Isolation-Min | 27 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.03 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |