Part Details for HMC539ALP3ETR by Analog Devices Inc
Overview of HMC539ALP3ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC539ALP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8282
|
Newark | Digital Attenuator, 0-4Ghz, Lfcsp-Ep, Frequency Max:4Ghz, Frequency Min:0Hz, Attenuation Step Size:0.25Db, Attenuation - Typical:7.75Db, Insertion Loss:1.3Db, No. Of Bits:5Bit, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices HMC539ALP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$7.3300 / $11.2900 | Buy Now |
DISTI #
1127-3327-1-ND
|
DigiKey | RF ATTENUATOR 8DB 16VFDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2449 In Stock |
|
$7.0523 / $11.1400 | Buy Now |
DISTI #
584-HMC539ALP3ETR
|
Mouser Electronics | Attenuators 0.25 dB LSB 5-Bit dig atten , DC - 4 GHz RoHS: Compliant | 170 |
|
$7.0500 / $10.8600 | Buy Now |
DISTI #
V72:2272_14246212
|
Arrow Electronics | 5Bit 0.25dBStep 7.75dB 4GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 Container: Cut Strips | Americas - 163 |
|
$7.0470 / $10.4360 | Buy Now |
|
Analog Devices Inc | 0.25 dB LSB 5-Bit dig atten , Min Qty: 1 Package Multiple: 500 | 990 |
|
$7.0523 / $11.1400 | Buy Now |
DISTI #
69196292
|
Verical | 5Bit 0.25dBStep 7.75dB 4GHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 163 |
|
$7.0470 / $10.4360 | Buy Now |
DISTI #
HMC539ALP3ETR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 500 | 0 |
|
$6.8600 / $6.9600 | Buy Now |
Part Details for HMC539ALP3ETR
HMC539ALP3ETR CAD Models
HMC539ALP3ETR Part Data Attributes
|
HMC539ALP3ETR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC539ALP3ETR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |