-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC544AETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4796
|
Newark | Rf Switch, Spdt, T/R, 4Ghz, Sot-26 Rohs Compliant: Yes |Analog Devices HMC544AETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 163 |
|
$1.6100 / $3.1500 | Buy Now |
DISTI #
1127-1856-1-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13791 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
584-HMC544AETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC +3V T/R Switch, DC - 3 GHz RoHS: Compliant | 1737 |
|
$1.4700 / $3.0300 | Buy Now |
DISTI #
V72:2272_06226824
|
Arrow Electronics | RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 500 |
|
$1.4620 / $2.9870 | Buy Now |
|
Analog Devices Inc | GaAs MMIC +3V T/R Switch, DC - Min Qty: 1 Package Multiple: 500 | 2759 |
|
$1.4738 / $3.0500 | Buy Now |
DISTI #
77373136
|
Verical | RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2343 | Americas - 500 |
|
$1.4620 / $2.9870 | Buy Now |
DISTI #
HMC544AETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$1.4900 / $1.5100 | Buy Now |
|
Chip1Cloud | IC MMIC GAAS SW SPDT SOT26 | 62965 |
|
RFQ | |
DISTI #
C1S103101289546
|
Chip1Stop | RF Switch SPDT 0MHz to 4GHz 8dB 6-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 260 |
|
$1.4000 / $1.9400 | Buy Now |
DISTI #
4030584
|
element14 Asia-Pacific | RF SWITCH, SPDT, T/R, 4GHZ, SOT-26 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 163 |
|
$1.5556 / $3.1924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC544AETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC544AETR
Analog Devices Inc
HMC544AETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, COMPACT, PLASTIC, SMT, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 39 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.08 |