Part Details for HMC546MS8G by Analog Devices Inc
Overview of HMC546MS8G by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation | |
110126-HMC546MS8G | Analog Devices | HMC546MS8G 915 MHz Evaluation |
Part Details for HMC546MS8G
HMC546MS8G CAD Models
HMC546MS8G Part Data Attributes
|
HMC546MS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC546MS8G
Analog Devices Inc
200MHz - 2200MHz RF/MICROWAVE DIVERSITY SWITCH, 1.5dB INSERTION LOSS, PLASTIC, SMT, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 8 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.102 µs | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.12 |
Alternate Parts for HMC546MS8G
This table gives cross-reference parts and alternative options found for HMC546MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC546MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC546MS8GE | Diversity Switch, 200MHz Min, 2200MHz Max, 1 Func, 1.5dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT-8 | Hittite Microwave Corp | HMC546MS8G vs HMC546MS8GE |
HMC546MS8GE | HMC546MS8GE | Analog Devices Inc | HMC546MS8G vs HMC546MS8GE |