Part Details for HMC547ALC3TR by Analog Devices Inc
Overview of HMC547ALC3TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC547ALC3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8284
|
Newark | Rf Switch, Spdt, 28Ghz, Lcc-Ep, Frequency Min:0Hz, Frequency Max:28Ghz, Rf Ic Case Style:Lcc-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC547ALC3TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68 |
|
$96.2500 / $108.6700 | Buy Now |
DISTI #
1127-3664-1-ND
|
DigiKey | IC RF SWITCH SPDT 28GHZ 16SMT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
187 In Stock |
|
$86.5812 / $104.4900 | Buy Now |
DISTI #
584-HMC547ALC3TR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SPDT Non-Reflective Switch, DC - 28.0 GHz RoHS: Compliant | 186 |
|
$85.7600 / $104.4800 | Buy Now |
|
Analog Devices Inc | hi Isolation SPDT Switch Min Qty: 1 Package Multiple: 100 | 4438 |
|
$59.1200 / $104.4900 | Buy Now |
DISTI #
HMC547ALC3TR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 100 | 0 |
|
$77.3100 / $80.4100 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 28GHZ 16SMT / RF Switch IC VSAT SPDT 28 GHz 50Ohm 16-SMT (3x3) | 4560 |
|
RFQ | |
DISTI #
4030591RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, 28GHZ, LCC-EP RoHS: Compliant Min Qty: 10 Container: Reel | 68 |
|
$95.8635 / $103.6620 | Buy Now |
DISTI #
4030591
|
element14 Asia-Pacific | RF SWITCH, SPDT, 28GHZ, LCC-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 68 |
|
$95.8635 / $109.9303 | Buy Now |
DISTI #
4030591
|
Farnell | RF SWITCH, SPDT, 28GHZ, LCC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 68 |
|
$85.8376 / $103.5983 | Buy Now |
DISTI #
4030591RL
|
Farnell | RF SWITCH, SPDT, 28GHZ, LCC-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 68 |
|
$85.8376 / $97.6781 | Buy Now |
Part Details for HMC547ALC3TR
HMC547ALC3TR CAD Models
HMC547ALC3TR Part Data Attributes
|
HMC547ALC3TR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC547ALC3TR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |