Part Details for HMC564 by Hittite Microwave Corp
Overview of HMC564 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC564
HMC564 CAD Models
HMC564 Part Data Attributes
|
HMC564
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC564
Hittite Microwave Corp
Wide Band Low Power Amplifier, 7000MHz Min, 13500MHz Max, 1 Func, GAAS, 1.96 X 0.98 MM, 0.10 MM HEIGHT, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 5 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 13500 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMC564
This table gives cross-reference parts and alternative options found for HMC564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC564LC4 | HMC564LC4 | Analog Devices Inc | HMC564 vs HMC564LC4 |
HMC564LC4 | Wide Band Low Power Amplifier, 7000MHz Min, 14000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC564 vs HMC564LC4 |