-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC590LP5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8295
|
Newark | Rf Amplifier, Qfn-Ep-32, -55 To 85Deg C, Frequency Min:6Ghz, Frequency Max:9.5Ghz, Gain:21Db, Noise Figure Typ:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:32Pins, Supply Voltage Min:6.5V, Supply Voltage Max:7.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC590LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$70.6400 / $82.3300 | Buy Now |
DISTI #
505-HMC590LP5E-ND
|
DigiKey | IC RF AMP GPS 6GHZ-9.5GHZ 32QFN Min Qty: 1 Lead time: 20 Weeks Container: Strip |
21 In Stock |
|
$74.0598 / $89.3800 | Buy Now |
DISTI #
584-HMC590LP5E
|
Mouser Electronics | RF Amplifier 1 Watt pow amp SMT, 6.0 - 9.5 GHz RoHS: Compliant | 0 |
|
$66.6700 / $78.8000 | Order Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 6.0 - 9.5 Min Qty: 1 Package Multiple: 1 | 5 |
|
$50.5700 / $89.3800 | Buy Now |
DISTI #
80942813
|
Verical | RF Amp Single Power Amp 9.5GHz 8V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2350 | Americas - 4 |
|
$136.6314 | Buy Now |
DISTI #
HMC590LP5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 9 | 0 |
|
$66.1300 / $75.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC590LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC590LP5E
Analog Devices Inc
HMC590LP5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC590LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC590LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC590 | HMC590 | Analog Devices Inc | HMC590LP5E vs HMC590 |