HMC595ETR
Description: Diversity Switch, 0MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN

Overview of HMC595ETR by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HMC595ETR by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC595ETR by Hittite Microwave Corp

HMC595ETR
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
CMOS COMPATIBLE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
39.03 dBm
Insertion Loss-Max
0.8 dB
JESD-609 Code
e3
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HMC595ETR
    Hittite Microwave Corp
    Diversity Switch, 0MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, SOT-26, 6 PIN
    VS

Related Parts for HMC595ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC595ETR by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC595ETR by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC595ETR would you like to use for your alert(s)?
  • Please alert me when HMC595ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC595ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC595ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC595ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC595ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC595ETR by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: