Part Details for HMC607 by Hittite Microwave Corp
Overview of HMC607 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HMC607
HMC607 CAD Models
HMC607 Part Data Attributes
|
HMC607
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC607
Hittite Microwave Corp
SPDT, 0MHz Min, 15000MHz Max, 1 Func, 3.4dB Insertion Loss-Max, GAAS, 2.05 X 1.10 MM, 0.10 MM HEIGHT, DIE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 26 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.4 dB | |
Isolation-Min | 45 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |