Part Details for HMC609-SX by Analog Devices Inc
Overview of HMC609-SX by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC609-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC609-SX-505-ND
|
DigiKey | HMC609G - GAAS PHEMT LNA, 2 - 4 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$49.7400 | Buy Now |
DISTI #
505-HMC609-SX-ND
|
DigiKey | IC RF AMP RADAR 2GHZ-4GHZ DIE Min Qty: 2 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$112.2676 / $125.5850 | Buy Now |
DISTI #
584-HMC609-SX
|
Mouser Electronics | RF Amplifier GaAs PHEMT LNA, 2 - 4 GHz RoHS: Compliant | 0 |
|
$107.3600 / $118.3900 | Order Now |
|
Analog Devices Inc | GaAs PHEMT LNA, 2 - 4 GHz Min Qty: 1 Package Multiple: 2 | 21 |
|
$82.2900 / $117.9760 | Buy Now |
|
Rochester Electronics | HMC609-SX-DIE - GaAs PHEMT LNA, 2 - 4 GHz RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$42.6900 / $50.2300 | Buy Now |
DISTI #
HMC609-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$98.5500 / $113.0400 | Buy Now |