Part Details for HMC613LC4B by Analog Devices Inc
Results Overview of HMC613LC4B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC613LC4B Information
HMC613LC4B by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC613LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6590
|
Newark | Rf Amplifier, Lcc-Ep-24, -40 To 85Deg C, Frequency Min:100Mhz, Frequency Max:20Ghz, Gain:-, Noise Figure Typ:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:3.3V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC613LC4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1,436.8800 / $1,471.5200 | Buy Now |
|
Analog Devices Inc | SDLVA, 0.1-20GHz Package Multiple: 1 | 733 |
|
$1,147.3500 / $1,591.0100 | Buy Now |
|
Rochester Electronics | HMC613 - Successive Detection Log Video Amp., SMT 0.1 - 20 GHz RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1,354.5100 / $1,593.5400 | Buy Now |
DISTI #
HMC613LC4B
|
Richardson RFPD | SUCCESSIVE DETECTION LOG VIDEO AMPLIFIER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
$1,462.8700 / $1,560.4000 | Buy Now |
Part Details for HMC613LC4B
HMC613LC4B CAD Models
HMC613LC4B Part Data Attributes
|
HMC613LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC613LC4B
Analog Devices Inc
Successive Detection Log Video Amp., SMT 0.1 - 20 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 30 |