There are no models available for this part yet.
Overview of HMC633-SX by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC633-SX | Analog Devices | Driver amp, 5-17GHz | |
HMC633LC4 | Analog Devices | SMT Driver amp, 5.5 - 17 GHz | |
HMC633LC4TR | Analog Devices | SMT Driver amp, 5.5 - 17 GHz |
Price & Stock for HMC633-SX by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1127-2639-ND
|
DigiKey | IC RF AMP GPS 5GHZ-17GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$84.0500 / $89.7900 | Buy Now | |
DISTI #
584-HMC633-SX
|
Mouser Electronics | RF Amplifier Driver amp, 5-17GHz RoHS: Compliant | 4 |
|
$84.0400 / $84.0500 | Buy Now | |
Analog Devices Inc | Driver amp, 5-17GHz Package Multiple: 2 | 1 |
|
$70.9700 | Buy Now | ||
DISTI #
HMC633-SX
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$87.9300 / $100.8600 | Buy Now |
CAD Models for HMC633-SX by Analog Devices Inc
Part Data Attributes for HMC633-SX by Analog Devices Inc
HMC633-SX
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
HMC633-SXAnalog Devices IncVS
-