There are no models available for this part yet.
Overview of HMC633 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC633-SX | Analog Devices | Driver amp, 5-17GHz | |
HMC633LC4 | Analog Devices | SMT Driver amp, 5.5 - 17 GHz | |
HMC633LC4TR | Analog Devices | SMT Driver amp, 5.5 - 17 GHz |
Price & Stock for HMC633 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HMC633-ND
|
DigiKey | IC RF AMP VSAT 5GHZ-17GHZ DIE Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Analog Devices Inc | Driver amp Chip, 5 - 17 GHz Package Multiple: 25 | 2350 |
|
$33.8800 / $51.1000 | Buy Now | ||
DISTI #
HMC633
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for HMC633 by Analog Devices Inc
Part Data Attributes for HMC633 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
DIE OR CHIP
|
Pin Count
|
0
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
26 dB
|
Input Power-Max (CW)
|
5 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
17000 MHz
|
Operating Frequency-Min
|
5000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Technology
|
GAAS
|
Alternate Parts for HMC633
This table gives cross-reference parts and alternative options found for HMC633. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC633, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC311ST89E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC633 vs HMC311ST89E |
HMC633 | Wide Band Medium Power Amplifier, 5000MHz Min, 17000MHz Max, 1 Func, GAAS, 2.07 X 0.93 MM, 0.10 MM HEIGHT, DIE-7 | Hittite Microwave Corp | HMC633 vs HMC633 |
HMC414MS8GE | Narrow Band Medium Power Amplifier, 2200MHz Min, 2800MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC633 vs HMC414MS8GE |
HMC608LC4 | GaAs pHEMT Medium Power Amplifier, 9.5 - 11.5 GHz | Analog Devices Inc | HMC633 vs HMC608LC4 |
HMC278MS8G | Wide Band Low Power Amplifier, 1700MHz Min, 3000MHz Max, 1 Func, GAAS, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC633 vs HMC278MS8G |
HMC315E | Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC633 vs HMC315E |
HMC279MS8G | Wide Band Low Power Amplifier, 2500MHz Min, 4200MHz Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC633 vs HMC279MS8G |
HMC608LC4 | Wide Band Medium Power Amplifier, 9500MHz Min, 11500MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC633 vs HMC608LC4 |
HMC323 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, BIPolar, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC633 vs HMC323 |
HMC311ST89 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SMT, SOT-89, 3 PIN | Hittite Microwave Corp | HMC633 vs HMC311ST89 |