Part Details for HMC636ST89ETR by Analog Devices Inc
Overview of HMC636ST89ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HMC636ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8300
|
Newark | Rf Amplifier, Sot-89-4, -40 To 85Deg C, Frequency Min:200Mhz, Frequency Max:4Ghz, Gain:13Db, Noise Figure Typ:2.5Db, Rf Ic Case Style:Sot-89, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC636ST89ETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 649 |
|
$4.1800 | Buy Now |
DISTI #
1127-1063-1-ND
|
DigiKey | IC RF AMP GPS 200MHZ-4GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
584-HMC636ST89ETR
|
Mouser Electronics | RF Amplifier High IP3 SMT Amplifier, 0.2 - 4.0 GHz RoHS: Compliant | 517 |
|
$4.8800 / $8.5900 | Buy Now |
|
Analog Devices Inc | amp Min Qty: 1 Package Multiple: 500 | 25648 |
|
$4.8813 / $8.6100 | Buy Now |
DISTI #
4030352
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 504 |
|
$5.1248 / $9.0161 | Buy Now |
DISTI #
4030352RL
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 504 |
|
$5.1248 / $8.1571 | Buy Now |
DISTI #
4030352
|
Farnell | RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 504 |
|
$5.1496 / $8.5451 | Buy Now |
DISTI #
4030352RL
|
Farnell | RF AMPLIFIER, SOT-89-4, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 504 |
|
$5.1496 / $7.7182 | Buy Now |
Part Details for HMC636ST89ETR
HMC636ST89ETR CAD Models
HMC636ST89ETR Part Data Attributes
|
HMC636ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC636ST89ETR
Analog Devices Inc
High IP3 SMT Amplifier, 0.2 - 4.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-89, SMT, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 5 dB | |
Input Power-Max (CW) | 16 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |