-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC652LP2E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8305
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:27Dbm Rohs Compliant: Yes |Analog Devices HMC652LP2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$5.3000 / $8.1500 | Buy Now |
DISTI #
1127-3006-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
567 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-HMC652LP2E
|
Mouser Electronics | Attenuators Fixed Passive SMT Attenuator, DC - 25 GHz RoHS: Compliant | 907 |
|
$4.5400 / $7.8400 | Buy Now |
DISTI #
V36:1790_06227166
|
Arrow Electronics | Fixed Attenuator 25GHz 6-Pin DFN EP Cut Tape Min Qty: 153 Package Multiple: 153 Lead time: 10 Weeks Date Code: 2311 | Americas - 99 |
|
$4.1710 / $4.4300 | Buy Now |
|
Analog Devices Inc | Fixed atten 2 dB Min Qty: 1 Package Multiple: 1 | 114 |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
76875921
|
Verical | Fixed Attenuator 25GHz 6-Pin DFN EP Cut Tape Min Qty: 99 Package Multiple: 99 Date Code: 2311 | Americas - 99 |
|
$4.1710 / $4.4300 | Buy Now |
|
Quest Components | 0MHz - 25000MHz RF/MICROWAVE FIXED ATTENUATOR | 14 |
|
$4.3050 / $8.6100 | Buy Now |
DISTI #
HMC652LP2E
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4400 / $4.8900 | Buy Now |
|
Chip1Cloud | RF ATTENUATOR 2DB 50OHM 6TDFN / WIDEBAND FIXED ATTENUATOR FAMILY, DC - 25 GHz | 3370 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC652LP2E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC652LP2E
Analog Devices Inc
HMC652LP2E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.61 |