Part Details for HMC652LP2E by Hittite Microwave Corp
Overview of HMC652LP2E by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC652LP2E
HMC652LP2E CAD Models
HMC652LP2E Part Data Attributes
|
HMC652LP2E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC652LP2E
Hittite Microwave Corp
Fixed Attenuator, 0MHz Min, 25000MHz Max, 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |