-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC652LP2ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1793
|
Newark | Fixed Attenuator, 0 To 25Ghz, Qfn-Ep, Frequency Max:25Ghz, Frequency Min:0Hz, Attenuation - Typical:2Db, Rf Attenuator Type:Fixed Attenuator, Insertion Loss:-, Control Voltage Min:-, Control Voltage Max:-, Rf Input Power:27Dbm Rohs Compliant: Yes |Analog Devices HMC652LP2ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 363 |
|
$4.5600 / $8.0500 | Buy Now |
DISTI #
505-HMC652LP2ETRCT-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
450 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-HMC652LP2ETR
|
Mouser Electronics | Attenuators Fixed Passive SMT Attenuator, DC - 25 GHz RoHS: Compliant | 1914 |
|
$4.3700 / $7.7400 | Buy Now |
|
Analog Devices Inc | Fixed atten - 2dB Min Qty: 1 Package Multiple: 500 | 13590 |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
4030686
|
element14 Asia-Pacific | FIXED ATTENUATOR, 0 TO 25GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 363 |
|
$4.5061 / $8.1095 | Buy Now |
DISTI #
4030686RL
|
element14 Asia-Pacific | FIXED ATTENUATOR, 0 TO 25GHZ, QFN-EP RoHS: Compliant Min Qty: 10 Container: Reel | 363 |
|
$4.5061 / $7.3462 | Buy Now |
DISTI #
4030686RL
|
Farnell | FIXED ATTENUATOR, 0 TO 25GHZ, QFN-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 363 |
|
$4.6830 / $6.9933 | Buy Now |
DISTI #
4030686
|
Farnell | FIXED ATTENUATOR, 0 TO 25GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 363 |
|
$4.6830 / $7.7176 | Buy Now |
|
LCSC | DFN-6-EP(2x2) RF attenuator ROHS | 2 |
|
$4.9701 / $7.5618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC652LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC652LP2ETR
Analog Devices Inc
HMC652LP2ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 2 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 2.61 |