Part Details for HMC655-SX by Analog Devices Inc
Overview of HMC655-SX by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC655-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC655-SX-505-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM DIE Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$11.6800 | Buy Now |
DISTI #
505-HMC655-SX-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$42.2293 / $50.1300 | Buy Now |
DISTI #
584-HMC655-SX
|
Mouser Electronics | Attenuators Fixed, 6 dB Passive Attenuator Chip, DC - 50 GHz RoHS: Compliant | 6 |
|
$42.2200 / $50.1300 | Buy Now |
|
Analog Devices Inc | GaAs MMIC 6-dB atten, DC - 65 Min Qty: 1 Package Multiple: 2 | 36 |
|
$32.8400 / $47.0900 | Buy Now |
|
Rochester Electronics | HMC655-SX-DIE - GaAs MMIC 6-dB atten, DC - 65 GHz RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$10.0200 / $11.7900 | Buy Now |
|
Ameya Holding Limited | 36 |
|
RFQ |
Part Details for HMC655-SX
HMC655-SX CAD Models
HMC655-SX Part Data Attributes
|
HMC655-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC655-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |