Part Details for HMC655 by Analog Devices Inc
Overview of HMC655 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3449-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM DIE Min Qty: 50 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$12.9784 / $16.5586 | Buy Now |
|
Analog Devices Inc | Fixed, 6 dB Passive atten Chip Min Qty: 1 Package Multiple: 50 | 3470 |
|
$7.5200 / $11.4600 | Buy Now |
Part Details for HMC655
HMC655 CAD Models
HMC655 Part Data Attributes
|
HMC655
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC655
Analog Devices Inc
HMC655
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Technology | GAAS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.48 |