-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC655LP2ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1510-1-ND
|
DigiKey | RF ATTENUATOR 6DB 50OHM 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
180 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-HMC655LP2ETR
|
Mouser Electronics | Attenuators Fixed Passive SMT Attenuator, DC - 25 GHz RoHS: Compliant | 2695 |
|
$4.3800 / $5.9300 | Buy Now |
|
Analog Devices Inc | Fixed atten - 6dB Min Qty: 1 Package Multiple: 500 | 36 |
|
$4.4450 / $7.8400 | Buy Now |
|
Ameya Holding Limited | IC ATTENUATOR PASSIVE 6-DFN | 36 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC655LP2ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC655LP2ETR
Analog Devices Inc
HMC655LP2ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HCP-6-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 25000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 2.61 |