Part Details for HMC657 by Hittite Microwave Corp
Overview of HMC657 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for HMC657
HMC657 CAD Models
HMC657 Part Data Attributes:
|
HMC657
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC657
Hittite Microwave Corp
Fixed Attenuator, 0MHz Min, 50000MHz Max, GAAS, 0.45 X 0.42 MM, 0.10 MM HEIGHT, PLASTIC, DIE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25.05 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |