Part Details for HMC662LP3E by Analog Devices Inc
Overview of HMC662LP3E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC662LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6600
|
Newark | Logarithmic Detector, 30Ghz, Qfn-Ep-16, Frequency Min:8Ghz, Frequency Max:30Ghz, Input Power Min:-, Input Power Max:-, Sensitivity:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Analog Devices HMC662LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$857.8800 / $871.4000 | Buy Now |
DISTI #
1127-1813-ND
|
DigiKey | IC DETECTOR/CTLR LOG 54DB 16-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
26 In Stock |
|
$824.9300 / $837.9200 | Buy Now |
DISTI #
584-HMC662LP3E
|
Mouser Electronics | RF Detector 54 dB Logarithmic Detector, 8 - 30 GHz RoHS: Compliant | 0 |
|
$837.8800 | Order Now |
|
Analog Devices Inc | Log Detector, 8-30 GHz Min Qty: 1 Package Multiple: 1 | 959 |
|
$643.1200 / $837.9200 | Buy Now |
|
Rochester Electronics | HMC662 - 54 dB Logarithmic Detector, 8 - 30 GHz RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$797.2000 / $937.8800 | Buy Now |
DISTI #
4034110
|
Farnell | LOGARITHMIC DETECTOR, 30GHZ, QFN-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$868.8021 / $992.9167 | Buy Now |
Part Details for HMC662LP3E
HMC662LP3E CAD Models
HMC662LP3E Part Data Attributes
|
HMC662LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC662LP3E
Analog Devices Inc
54 dB Logarithmic Detector, 8 - 30 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |