Part Details for HMC699LP5ETR by Analog Devices Inc
Overview of HMC699LP5ETR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC699LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC699LP5ETR-ND
|
DigiKey | IC SYNTHESIZER 7GHZ INT-N 32QFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.0257 | Buy Now |
DISTI #
584-HMC699LP5ETR
|
Mouser Electronics | Phase Locked Loops - PLL 7 GHz Integer-N Synthesizer SMT RoHS: Compliant | 0 |
|
$109.8000 | Order Now |
|
Analog Devices Inc | 7 GHz Integer-N Synthesizer SM Min Qty: 500 Package Multiple: 500 | 0 |
|
$84.1000 / $125.6500 | Buy Now |
|
Chip1Cloud | IC SYNTHESIZER 7GHZ INT-N 32QFN | 680 |
|
RFQ |
Part Details for HMC699LP5ETR
HMC699LP5ETR CAD Models
HMC699LP5ETR Part Data Attributes:
|
HMC699LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC699LP5ETR
Analog Devices Inc
7 GHz Integer-N Synthesizer SMT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |