-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B / JESD204C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4804
|
Newark | Ic/Clk Multiplier, 3.135V-3.465V, Lfcsp Rohs Compliant: Yes |Analog Devices HMC7044LP10BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$30.8600 / $39.0400 | Buy Now |
DISTI #
505-HMC7044LP10BE-ND
|
DigiKey | IC JITTER ATTENUATOR 68LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$28.2942 / $37.6600 | Buy Now |
DISTI #
584-HMC7044LP10BE
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B RoHS: Compliant | 289 |
|
$29.6700 / $37.5400 | Buy Now |
|
Analog Devices Inc | Multi-channel, dual loop jitte Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6900 / $37.6600 | Buy Now |
DISTI #
HMC7044LP10BE
|
TME | IC: digital attenuator, SPI, 3.3VDC, LFCSP_VQ68 Min Qty: 1 | 0 |
|
$28.9000 / $40.4000 | RFQ |
|
Ameya Holding Limited | IC Interface Jitter Attenuator 3.2GHz 14-Channel 68-LFCSP | 102 |
|
RFQ | |
|
Chips Pulse Industry Limited | LFCSP-68 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 7 |
|
$12.8202 / $16.6151 | Buy Now |
DISTI #
4022527
|
element14 Asia-Pacific | IC/CLK MULTIPLIER, 3.135V-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 154 |
|
$29.8327 / $39.6962 | Buy Now |
DISTI #
4022527
|
Farnell | IC/CLK MULTIPLIER, 3.135V-3.465V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 145 |
|
$28.2728 / $37.4890 | Buy Now |
|
LCSC | LFCSP-68(10x10) Clock Generators / Frequency Synthesizers / PLL ROHS | 6 |
|
$13.1052 / $18.4612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7044LP10BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7044LP10BE
Analog Devices Inc
High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B / JESD204C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 68 | |
Manufacturer Package Code | HCP-68-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |