-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B / JESD204C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8314
|
Newark | Jitter Attenuator, 3.2Ghz, Lfcsp-Ep, Clock Ic Type:Jitter Attenuator, Frequency:3.2Ghz, No. Of Outputs:14Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:68Pins, Product Range:-Rohs Compliant: Yes |Analog Devices HMC7044LP10BETR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 479 |
|
$22.5500 | Buy Now |
DISTI #
1127-3670-1-ND
|
DigiKey | IC JITTER ATTEN 68LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
594 In Stock |
|
$26.9282 / $37.6600 | Buy Now |
DISTI #
584-HMC7044LP10BETR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B RoHS: Compliant | 549 |
|
$26.6500 / $37.4700 | Buy Now |
|
Analog Devices Inc | Multi-channel, dual loop jitte Min Qty: 500 Package Multiple: 500 | 1000 |
|
$15.6900 / $37.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LFCSP-68(10x10) Clock Generators / Frequency Synthesizers / PLL ROHS | 373 |
|
$13.3779 / $14.6646 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-LQ-68 Clock Generators PLLs Frequency Synthesizers RoHS Purchase Online, Ship Immediately | 447 |
|
$12.2858 / $13.4675 | Buy Now |
DISTI #
4022528
|
element14 Asia-Pacific | 3ITTER ATTENUATOR, 3.2GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 232 |
|
$28.2548 / $39.3439 | Buy Now |
DISTI #
4022528RL
|
element14 Asia-Pacific | 3ITTER ATTENUATOR, 3.2GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 232 |
|
$28.2548 / $36.1221 | Buy Now |
DISTI #
4022528RL
|
Farnell | 3ITTER ATTENUATOR, 3.2GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 232 |
|
$27.2085 / $35.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7044LP10BETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7044LP10BETR
Analog Devices Inc
High Performance, 3.2 GHz, 14-Output Jitter Attenuator with JESD204B / JESD204C
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 68 | |
Manufacturer Package Code | HCP-68-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM JITTER ATTENUATOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |