Part Details for HMC7056 by Analog Devices Inc
Overview of HMC7056 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC7056
HMC7056 CAD Models
HMC7056 Part Data Attributes:
|
HMC7056
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7056
Analog Devices Inc
Ka-Band Block Upconverter with HPA
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8517.69.00.00 | |
RF/Microwave Device Type | UP CONVERTER |