Part Details for HMC712LP3CETR by Analog Devices Inc
Overview of HMC712LP3CETR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC712LP3CETR
HMC712LP3CETR CAD Models
HMC712LP3CETR Part Data Attributes:
|
HMC712LP3CETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC712LP3CETR
Analog Devices Inc
HMC712LP3CETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 5.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.92 |