HMC713LP3ETR
Description: HMC713LP3ETR

Overview of HMC713LP3ETR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for HMC713LP3ETR by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics HMC713 - 54 dB, Logarithmic Detector/Controller SMT, 50 - 8000 MHz RoHS: Compliant Status: Obsolete Min Qty: 1 24531
  • 1 $6.4000
  • 25 $6.2700
  • 100 $6.0200
  • 500 $5.7600
  • 1,000 $5.4400
$5.4400 / $6.4000 Buy Now
Win Source Electronics IC RF DETECT 50MHZ-8GHZ 16QFN 999
  • 1 $84.4450
  • 2 $81.8060
  • 3 $79.1670
  • 4 $76.5280
  • 5 $68.6120
$68.6120 / $84.4450 Buy Now

CAD Models for HMC713LP3ETR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC713LP3ETR by Analog Devices Inc

HMC713LP3ETR
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HVQCCN,
Pin Count
16
Manufacturer Package Code
HCP-16-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Family
713
JESD-30 Code
S-PQCC-N16
Length
3 mm
Logic IC Type
LOGIC CIRCUIT
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. HMC713LP3ETR
    Analog Devices Inc
    HMC713LP3ETR
    VS

Related Parts for HMC713LP3ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC713LP3ETR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC713LP3ETR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC713LP3ETR would you like to use for your alert(s)?
  • Please alert me when HMC713LP3ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC713LP3ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC713LP3ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC713LP3ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC713LP3ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC713LP3ETR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: