Part Details for HMC7149-SX by Analog Devices Inc
Overview of HMC7149-SX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7149-SX | Analog Devices | 2 stage 10 W PA |
Price & Stock for HMC7149-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3621-ND
|
DigiKey | IC RF AMP RADAR 6GHZ-18GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$2,092.0550 / $2,183.0300 | Buy Now |
DISTI #
584-HMC7149-SX
|
Mouser Electronics | RF Amplifier 2 stage 10 W PA RoHS: Compliant | 0 |
|
$1,904.6200 | Order Now |
DISTI #
HMC7149-SX
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 0 |
|
$1,855.3200 / $1,979.0000 | Buy Now |
Part Details for HMC7149-SX
HMC7149-SX CAD Models
HMC7149-SX Part Data Attributes
|
HMC7149-SX
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC7149-SX
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |