Datasheets
HMC739LP4E by:

MMIC VCO with Half Frequency Output & Divide-by-16, 23.8 - 26.8 GHz

Part Details for HMC739LP4E by Analog Devices Inc

Overview of HMC739LP4E by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Aerospace and Defense Smart Cities Transportation and Logistics Automotive Robotics and Drones

Price & Stock for HMC739LP4E

Part # Distributor Description Stock Price Buy
DISTI # 60AK8320
Newark Vco, W/Half Freq O/P, 23.8-26.8Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC739LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3
  • 1 $80.5700
  • 5 $77.8400
  • 10 $75.1200
  • 25 $67.2800
  • 50 $67.0100
  • 100 $65.8700
$65.8700 / $80.5700 Buy Now
DISTI # 505-HMC739LP4E-ND
DigiKey IC MMIC VCO HBT HALF FREQ 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip 37
In Stock
  • 1 $77.9000
  • 10 $72.6340
  • 25 $67.3712
  • 100 $63.1604
$63.1604 / $77.9000 Buy Now
DISTI # 584-HMC739LP4E
Mouser Electronics VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz RoHS: Compliant 208
  • 1 $77.8900
  • 10 $72.5400
  • 25 $67.3700
  • 50 $64.2100
  • 100 $63.1600
  • 250 $58.9500
  • 500 $56.0300
$56.0300 / $77.8900 Buy Now
Analog Devices Inc MMIC VCO ,RF/2 & Div/16, 23.8- Min Qty: 1 Package Multiple: 1 253
  • 1 $77.9000
  • 10 $72.6340
  • 25 $67.3712
  • 100 $63.1604
  • 1,000 $41.6900
$41.6900 / $77.9000 Buy Now
Rochester Electronics HMC739LP4E - MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $60.8000
  • 25 $59.5800
  • 100 $57.1500
  • 500 $54.7200
  • 1,000 $51.6800
$51.6800 / $60.8000 Buy Now
DISTI # HMC739LP4E
Richardson RFPD OSCILLATOR VCO RoHS: Compliant Min Qty: 11 0
  • 11 $60.7500
  • 25 $58.2500
  • 100 $56.7000
  • 500 $55.2200
  • 1,000 $54.5200
$54.5200 / $60.7500 Buy Now

Part Details for HMC739LP4E

HMC739LP4E CAD Models

HMC739LP4E Part Data Attributes

HMC739LP4E Analog Devices Inc
Buy Now Datasheet
Compare Parts:
HMC739LP4E Analog Devices Inc MMIC VCO with Half Frequency Output & Divide-by-16, 23.8 - 26.8 GHz
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 4 X 4 MM, PLASTIC, SMT-24
Pin Count 24
Manufacturer Package Code HCP-24-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
JESD-30 Code S-PQCC-N24
JESD-609 Code e3
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

HMC739LP4E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC739LP4E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC739LP4E by Analog Devices Inc

  • Please alert me when HMC739LP4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC739LP4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC739LP4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC739LP4E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC739LP4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC739LP4E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: