HMC739LP4ETR
Description: Telecom Circuit, 1-Func, PQCC24, ROHS COMPLIANT, PLASTIC, QFN-24

Overview of HMC739LP4ETR by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HMC739LP4ETR Analog Devices MMIC VCO ,RF/2 & Div/16, 23.8-

Price & Stock for HMC739LP4ETR by Hittite Microwave Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-HMC739LP4ETR-ND
DigiKey TELECOM CIRCUIT, 1-FUNC, PQCC24 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT 2285
In Stock
  • 5 $60.2200
$60.2200 Buy Now
Rochester Electronics Telecom Circuit, 1-Func, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 2285
  • 1 $60.8000
  • 25 $59.5800
  • 100 $57.1500
  • 500 $54.7200
  • 1,000 $51.6800
$51.6800 / $60.8000 Buy Now

CAD Models for HMC739LP4ETR by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC739LP4ETR by Hittite Microwave Corp

HMC739LP4ETR
Hittite Microwave Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
ROHS COMPLIANT, PLASTIC, QFN-24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQCC-N24
Length
4 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. HMC739LP4ETR
    Hittite Microwave Corp
    Telecom Circuit, 1-Func, PQCC24, ROHS COMPLIANT, PLASTIC, QFN-24
    VS

Related Parts for HMC739LP4ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC739LP4ETR by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC739LP4ETR by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC739LP4ETR would you like to use for your alert(s)?
  • Please alert me when HMC739LP4ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC739LP4ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC739LP4ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC739LP4ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC739LP4ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC739LP4ETR by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: