-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB GaAs MMIC 6-Bit Digital Variable Gain Amplifier SMT, 0.07 - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9849
|
Newark | Rf Amplifier, 70Mhz To 4Ghz, Qfn-Ep-32 |Analog Devices HMC742ALP5E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$25.5600 | Buy Now |
DISTI #
1127-2892-ND
|
DigiKey | IC RF AMP LTE 70MHZ-4GHZ 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
39 In Stock |
|
$17.1665 / $24.8000 | Buy Now |
DISTI #
584-HMC742ALP5E
|
Mouser Electronics | RF Amplifier dig Variable-Gain RoHS: Compliant | 0 |
|
$17.1200 / $23.3200 | Order Now |
|
Analog Devices Inc | dig Variable-Gain Min Qty: 1 Package Multiple: 1 | 104 |
|
$9.7500 / $24.8000 | Buy Now |
|
Rochester Electronics | HMC742A - dig Variable-Gain RoHS: Compliant Status: Active Min Qty: 1 | 3926 |
|
$15.6100 / $18.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC742ALP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC742ALP5E
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-Bit Digital Variable Gain Amplifier SMT, 0.07 - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |