Part Details for HMC753LP4E by Hittite Microwave Corp
Overview of HMC753LP4E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122826-HMC753LP4E | Analog Devices | HMC753LP4E Evaluation PCB | |
HMC753LP4E | Analog Devices | LNA, 1-11GHz | |
HMC753LP4ETR | Analog Devices | LNA, 1-11GHz |
Part Details for HMC753LP4E
HMC753LP4E CAD Models
HMC753LP4E Part Data Attributes
|
HMC753LP4E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC753LP4E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 1000MHz Min, 11000MHz Max, 1 Func, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC753LP4E
This table gives cross-reference parts and alternative options found for HMC753LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC753LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC755LP4E | Wide Band Medium Power Amplifier, 2300MHz Min, 2800MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC753LP4E vs HMC755LP4E |
HMC409LP4 | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, GAAS, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4E vs HMC409LP4 |
HMC409LP4E | Narrow Band Medium Power Amplifier, 3300MHz Min, 3800MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC753LP4E vs HMC409LP4E |