Part Details for HMC773ALC3BTR-R5 by Analog Devices Inc
Overview of HMC773ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HMC773ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC773ALC3BTR-R5-ND
|
DigiKey | FUNDAMENTAL MIXER SMT, 6 - 26 GH Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$76.4035 | Buy Now |
DISTI #
584-HMC773ALC3BTR-R5
|
Mouser Electronics | RF Mixer 6 GHz to 26 GHz, GaAs MMIC Fundamental Mixer RoHS: Compliant | 0 |
|
$75.6700 | Order Now |
|
Analog Devices Inc | Fundamental Mixer SMT, 6 - 26 Min Qty: 1 Package Multiple: 500 | 0 |
|
$58.1900 / $102.8500 | Buy Now |
DISTI #
HMC773ALC3BTR-5
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$76.0900 / $77.0800 | Buy Now |
|
LCSC | QFN-12-EP(3x3) RF Mixers ROHS | 20 |
|
$79.2729 / $82.8762 | Buy Now |
Part Details for HMC773ALC3BTR-R5
HMC773ALC3BTR-R5 CAD Models
HMC773ALC3BTR-R5 Part Data Attributes:
|
HMC773ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC773ALC3BTR-R5
Analog Devices Inc
HMC773ALC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N12 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.9 mm |