Part Details for HMC788ACPSZ-EP-R7 by Analog Devices Inc
Overview of HMC788ACPSZ-EP-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC788ACPSZ-EP-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC788ACPSZ-EP-R7-ND
|
DigiKey | IC RF AMP 100MHZ-10GHZ 6LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.7199 | Buy Now |
DISTI #
584-HMC788ACPSZ-EPR7
|
Mouser Electronics | RF Amplifier 10 GHz gain block, Linr Drive/Gain Block RoHS: Compliant | 0 |
|
$34.2400 | Order Now |
DISTI #
V72:2272_19072423
|
Arrow Electronics | RF Amp Single MMIC Amp 10GHz 5.5V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1827 Container: Cut Strips | Americas - 11 |
|
$12.4100 / $36.1165 | Buy Now |
|
Analog Devices Inc | 10 GHz gain block, Linr Drive/ Min Qty: 500 Package Multiple: 500 | 34500 |
|
$20.3500 / $37.7199 | Buy Now |
DISTI #
HMC788ACPSZEPR7
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 500 | 0 |
|
$36.7200 / $37.2000 | Buy Now |
Part Details for HMC788ACPSZ-EP-R7
HMC788ACPSZ-EP-R7 CAD Models
HMC788ACPSZ-EP-R7 Part Data Attributes
|
HMC788ACPSZ-EP-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC788ACPSZ-EP-R7
Analog Devices Inc
0.01 GHz to 10 GHz, MMIC, GaAs, pHEMT RF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |