Part Details for HMC789ST89ETR by Analog Devices Inc
Overview of HMC789ST89ETR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC789ST89ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC789ST89ETRCT-ND
|
DigiKey | IC AMP GPS 700MHZ-2.8GHZ SOT89 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1048 In Stock |
|
$5.9176 / $10.5200 | Buy Now |
DISTI #
584-HMC789ST89ETR
|
Mouser Electronics | RF Amplifier InGaP HBT Active Bias MMIC Amplifier, 0.7 - 2.8 GHz RoHS: Compliant | 493 |
|
$5.9000 / $8.1200 | Buy Now |
DISTI #
V72:2272_06227865
|
Arrow Electronics | RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 156 |
|
$5.5650 / $5.9780 | Buy Now |
|
Analog Devices Inc | Driver Amp, externally Tuned, Min Qty: 1 Package Multiple: 500 | 2710 |
|
$5.9176 / $10.5200 | Buy Now |
DISTI #
26619984
|
Verical | RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$5.9452 / $6.6769 | Buy Now |
DISTI #
59404420
|
Verical | RF Amp Single MMIC Amp 2.8GHz 6V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 2 Package Multiple: 1 Date Code: 2108 | Americas - 156 |
|
$5.5650 / $5.9780 | Buy Now |
DISTI #
HMC789ST89ETR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$5.6700 / $5.7500 | Buy Now |
|
Chip1Cloud | IC MMIC AMP HBT DVR AMP SOT-89 | 16800 |
|
RFQ | |
|
LCSC | 3.8dB 700MHz2.8GHz 18dB General-purpose SOT-89-3 RF Amplifiers ROHS | 50 |
|
$2.0964 / $2.5082 | Buy Now |
|
Sense Electronic Company Limited | SOT89 | 1234 |
|
RFQ |
Part Details for HMC789ST89ETR
HMC789ST89ETR CAD Models
HMC789ST89ETR Part Data Attributes:
|
HMC789ST89ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC789ST89ETR
Analog Devices Inc
InGaP HBT Active Bias MMIC Amplifier, 0.7 - 2.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS |