-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC7950LS6-ND
|
DigiKey | IC RF AMP 2GHZ-28GHZ 16CLCC Min Qty: 1 Lead time: 20 Weeks Container: Strip |
201 In Stock |
|
$213.5848 / $239.8100 | Buy Now |
DISTI #
584-HMC7950LS6
|
Mouser Electronics | RF Amplifier 2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier RoHS: Compliant | 317 |
|
$217.8600 / $244.6100 | Buy Now |
|
Analog Devices Inc | 2-28GHz LNA Min Qty: 1 Package Multiple: 1 | 236 |
|
$135.0300 / $239.8100 | Buy Now |
|
Ameya Holding Limited | 41 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC7950LS6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7950LS6
Analog Devices Inc
2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | EP-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |