Part Details for HMC7950LS6TR by Analog Devices Inc
Overview of HMC7950LS6TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC7950LS6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC7950LS6TRCT-ND
|
DigiKey | IC RF AMP 2GHZ-28GHZ 16CLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$193.3504 / $212.8400 | Buy Now |
DISTI #
584-HMC7950LS6TR
|
Mouser Electronics | RF Amplifier 2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier RoHS: Compliant | 82 |
|
$193.3200 / $212.8200 | Buy Now |
|
Analog Devices Inc | 2-28GHz LNA Min Qty: 1 Package Multiple: 100 | 6 |
|
$135.0300 / $212.8400 | Buy Now |
Part Details for HMC7950LS6TR
HMC7950LS6TR CAD Models
HMC7950LS6TR Part Data Attributes
|
HMC7950LS6TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC7950LS6TR
Analog Devices Inc
2 GHz to 28 GHz, GaAs pHEMT MMIC Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | EP-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tungsten/Nickel/Gold (W/Ni/Au) |