-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC797APM5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC797APM5E-ND
|
DigiKey | IC RF AMP VSAT 0HZ-22GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
389 In Stock |
|
$231.2156 / $259.6100 | Buy Now |
DISTI #
584-HMC797APM5E
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC 1 Watt Power Amplifier, DC - 22 GHz RoHS: Compliant | 238 |
|
$214.3200 / $243.3800 | Buy Now |
|
Analog Devices Inc | Amplifiers Min Qty: 1 Package Multiple: 1 | 194 |
|
$144.5500 / $259.6100 | Buy Now |
|
Ameya Holding Limited | 124 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC797APM5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC797APM5E
Analog Devices Inc
HMC797APM5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 27 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 7 |