Part Details for HMC799LP3E by Hittite Microwave Corp
Overview of HMC799LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC799LP3E
HMC799LP3E CAD Models
HMC799LP3E Part Data Attributes
|
HMC799LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC799LP3E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 700MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 42 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |