Part Details for HMC8108LC5TR by Analog Devices Inc
Overview of HMC8108LC5TR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC8108LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC8108LC5TRCT-ND
|
DigiKey | 9-10 GHZ I/Q LNC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.5728 / $63.5900 | Buy Now |
DISTI #
584-HMC8108LC5TR
|
Mouser Electronics | Up-Down Converters 9-10 GHz I/Q LNC RoHS: Compliant | 0 |
|
$53.5600 | Order Now |
|
Analog Devices Inc | 9-10 GHz I/Q LNC Min Qty: 100 Package Multiple: 100 | 1600 |
|
$34.5100 / $63.5900 | Buy Now |
|
Ameya Holding Limited | 1600 |
|
RFQ | ||
DISTI #
HMC8108LC5TR
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$49.9000 / $51.9000 | Buy Now |
Part Details for HMC8108LC5TR
HMC8108LC5TR CAD Models
HMC8108LC5TR Part Data Attributes:
|
HMC8108LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8108LC5TR
Analog Devices Inc
HMC8108LC5TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | E-32-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-20 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.9 mm |