Part Details for HMC8119 by Analog Devices Inc
Overview of HMC8119 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC8119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4326
|
Newark | I/Q Upconverter 81-86Ghz Die-24 |Analog Devices HMC8119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.8400 / $141.3000 | Buy Now |
DISTI #
2156-HMC8119-505-ND
|
DigiKey | IC RF AMP 81GHZ-86GHZ DIE Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
557 In Stock |
|
$104.4400 | Buy Now |
DISTI #
1127-3151-ND
|
DigiKey | IC RF AMP 81GHZ-86GHZ DIE Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | E-band 81 - 86 GHz I/Q Up-conv Min Qty: 1 Package Multiple: 25 | 1750 |
|
$77.3600 / $119.0700 | Buy Now |
|
Rochester Electronics | HMC8119-DIE - band 81 - 86 GHz I/Q Up-converter RoHS: Compliant Status: Active Min Qty: 1 | 557 |
|
$89.6300 / $105.4400 | Buy Now |
Part Details for HMC8119
HMC8119 CAD Models
HMC8119 Part Data Attributes:
|
HMC8119
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8119
Analog Devices Inc
HMC8119
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-24 | |
Pin Count | 0 | |
Manufacturer Package Code | C-24-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 10000 MHz | |
IF Frequency-Min | ||
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF Output Frequency-Max | 86000 MHz | |
RF Output Frequency-Min | 81000 MHz | |
RF/Microwave Device Type | UP CONVERTER |