Part Details for HMC8142 by Analog Devices Inc
Overview of HMC8142 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC8142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3362-ND
|
DigiKey | IC RF AMP 81GHZ-86GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
HMC8142
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC8142
HMC8142 CAD Models
HMC8142 Part Data Attributes
|
HMC8142
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8142
Analog Devices Inc
HMC8142
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Manufacturer Package Code | C-25-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 81000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 450 mA | |
Surface Mount | YES | |
Technology | E-PHEMT |