Part Details for HMC815LC5TR by Analog Devices Inc
Overview of HMC815LC5TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC815LC5TR
HMC815LC5TR CAD Models
HMC815LC5TR Part Data Attributes:
|
HMC815LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC815LC5TR
Analog Devices Inc
GaAs MMIC I/Q Upconverter, 21 - 27 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 300 mA | |
Surface Mount | YES | |
Technology | GAAS |