-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fractional-N PLL with Integrated VCO, 25 - 6000 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC833 - Fractional-N PLL with Integrated VCO SMT RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 157919 |
|
$18.5400 / $21.8100 | Buy Now |
|
Chip1Cloud | IC FRACT-N PLL W/VCO 40SMT | 2392 |
|
RFQ | |
|
LCSC | 6GHz SMT-40(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS | 17 |
|
$21.0544 / $23.1373 | Buy Now |
|
Win Source Electronics | IC FRACT-N PLL W/VCO 40SMT | 23520 |
|
$15.4500 / $23.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC833LP6GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC833LP6GETR
Analog Devices Inc
Fractional-N PLL with Integrated VCO, 25 - 6000 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | HCP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |