Part Details for HMC8410CHIPS by Analog Devices Inc
Overview of HMC8410CHIPS by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC8410CHIPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3404-ND
|
DigiKey | IC RF AMP 10MHZ-10GHZ DIE Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Die Sales Min Qty: 1 Package Multiple: 50 | 17500 |
|
$32.0800 / $43.2900 | Buy Now |
|
Ameya Holding Limited | 17500 |
|
RFQ | ||
|
Flip Electronics | Stock, ship today | 100 |
|
$30.0500 | RFQ |
Part Details for HMC8410CHIPS
HMC8410CHIPS CAD Models
HMC8410CHIPS Part Data Attributes
|
HMC8410CHIPS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8410CHIPS
Analog Devices Inc
0.01 GHz to 10 GHz, GaAs, pHEMT, MMIC, Low Noise Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-2 | |
Pin Count | 0 | |
Manufacturer Package Code | C-2-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |