Part Details for HMC8412CHIPS-SX by Analog Devices Inc
Overview of HMC8412CHIPS-SX by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC8412CHIPS-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC8412CHIPS-SX-ND
|
DigiKey | IC RF AMP RADAR 400MHZ-10GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Case |
4 In Stock |
|
$79.6980 / $92.8800 | Buy Now |
DISTI #
584-HMC8412CHIPS-SX
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 0.4 GHz to 11 GHz RoHS: Compliant | 0 |
|
$79.6500 / $92.8700 | Order Now |
|
Analog Devices Inc | Chips X-GRADE Min Qty: 2 Package Multiple: 2 | 81 |
|
$62.6300 / $88.0870 | Buy Now |
Part Details for HMC8412CHIPS-SX
HMC8412CHIPS-SX CAD Models
HMC8412CHIPS-SX Part Data Attributes
|
HMC8412CHIPS-SX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8412CHIPS-SX
Analog Devices Inc
Low Noise Amplifier, 0.4 GHz to 11 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | C-4-5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-08 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | WIDE BAND LOW POWER |