Part Details for HMC841LC4B by Analog Devices Inc
Overview of HMC841LC4B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for HMC841LC4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06227515
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1725 Container: Cut Strips | Americas - 6 |
|
$348.5000 | Buy Now |
|
Analog Devices Inc | 43 Gbps D Flip-Flop w/ prgrm O Min Qty: 1 Package Multiple: 1 | 0 |
|
$534.4900 / $806.5000 | Buy Now |
|
Rochester Electronics | HMC841 - 43 Gbps D-Type Flip-Flop w/ Programmable Output Voltage ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$764.8500 / $899.8200 | Buy Now |
Part Details for HMC841LC4B
HMC841LC4B CAD Models
HMC841LC4B Part Data Attributes
|
HMC841LC4B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC841LC4B
Analog Devices Inc
43 Gbps D-Type Flip-Flop w/ Programmable Output Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 841 | |
JESD-30 Code | S-CQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4 mm |